| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1734774-6 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 9-1734774-6 |
| SKU: | AMP9-1734774-6 |
9-1734774-6
Specifications
Detailed Description
Upgrade your system with our PCI Express 2.3L Card Edge Connector, designed for reliable board-to-board connections. With a housing made of durable PA 46 material in a sleek white finish, this connector ensures secure mounting with its through-hole solder termination method. Featuring a pitch of 1mm and a contact material of phosphor bronze with gold plating, it offers excellent conductivity for high-speed data transmission. Operating at temperatures ranging from -40 to 85°C, it is suitable for diverse environments. With a compact vertical mount orientation and a low profile height of 10mm, it saves space while providing efficient performance. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Whether for data and device applications or PCI Express II systems, its versatile design and high-quality construction make it a reliable solution for your projects. Packaged in a tray for convenient handling, it comes in a package quantity of 30, ideal for both small-scale and large-scale installations. Upgrade your connectivity with the PCI Express 2.3L Card Edge Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


