| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879125-4 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 107 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879125-4 |
9-1879125-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RN 0402 107R 0.1% 10PPM CUT LENGTH resistor. Featuring a resistance of 107 Ω and a tolerance of .1%, it ensures accurate performance. With a power rating of .063 W and a rated voltage of 25 V, it meets the requirements of various applications. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1 x .5 x .3 mm save space on your PCB. Crafted with thin film technology, it offers reliability and stability in operation. Perfect for demanding industries, this resistor guarantees exceptional performance.

