| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879126-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 243 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879126-7 |
9-1879126-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 Thin Film Precision Resistor. With a resistance of 243 Ω and a tolerance of 0.1%, this high-quality component ensures accurate performance in critical applications. Operating at a rated voltage of 25 V with a power rating of .063 W, it offers reliable power handling capabilities. The surface mount design and solder termination make for easy installation, while the compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. Trust in the quality and durability of our Surface Mount Resistors for consistent and dependable operation in your projects.

