| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879128-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.13 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879128-2 |
9-1879128-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 1K13 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm and boasting a resistance of 1.13 KΩ, this thin film resistor offers reliable performance in a compact form factor. With a tolerance of .1% and a low power rating of .063 W, it ensures accurate and efficient operation even in demanding applications. Designed for surface mount installation, it features solder termination and is compliant with RoHS regulations. Trust in the quality and precision of our Surface Mount Resistors to optimize the performance of your circuitry.

