| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879128-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.18 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879128-8 |
9-1879128-8
Specifications
Detailed Description
Enhance precision in your electronic applications with this compact 0402 thin film resistor. With a resistance of 1.18 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at 25 V, it boasts a power rating of .063 W, making it suitable for various circuit designs. Its solder termination type and surface mount mounting style facilitate easy installation. Measuring just 1 x .5 x .3 mm, it's a space-saving solution for your projects. Trust in its quality and reliability for optimal performance.

