| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879131-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 12.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879131-2 |
9-1879131-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 surface mount resistor. With a resistance of 12.1 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the low power rating of .063 W and rated voltage of 25 V make it suitable for various circuit designs. Measuring 1 x .5 x .3 mm, it's compact and easy to integrate. Featuring solder termination and RoHS compliance, it's an environmentally friendly choice for your design needs. Upgrade to this high-quality component for optimal performance in your projects.

