| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879131-4 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 12.4 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879131-4 |
9-1879131-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0402 thin film precision resistor. With a resistance of 12.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers robust performance. Trust in its 10PPM cut length for consistent results. Upgrade your electronics with this high-quality component.

