| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879131-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 12.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879131-7 |
9-1879131-7
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0402 12.7 KΩ surface mount resistor. Boasting a tolerance of .1% and a power rating of .063 W, it guarantees accurate and stable performance even in demanding applications. With a rated voltage of 25 V and thin film element type, it's ideal for intricate electronic setups. The solder termination type ensures easy installation, while its compact 1 x .5 x .3 mm dimensions make it suitable for space-constrained designs. Trust in its quality for your surface mount resistor needs.

