| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879133-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 9.09 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879133-8 |
9-1879133-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring 0603 in size, it boasts a resistance of 9.09 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount component is perfect for applications that demand accuracy and reliability. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your circuit board design. RoHS compliant, it meets environmental standards without compromising performance. Upgrade to this precision resistor for optimal circuit efficiency.

