| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879133-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 9.31 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879133-9 |
9-1879133-9
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, offering a resistance of 9.31 KΩ with a tight tolerance of 0.1%. This thin film element, housed in a compact 0603 package, ensures reliable performance in a surface mount configuration. With a power rating of 0.063 W and a maximum voltage of 50 V, it is suitable for a wide range of applications. Each unit is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.

