| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879134-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 84.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879134-1 |
9-1879134-1
Specifications
Detailed Description
Enhance your precision circuitry with this high-performance RN 0603 resistor. Boasting a resistance of 84.5 KΩ and a tolerance of 0.1%, this thin film component ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while its compact dimensions (1.55 x .8 x .45 mm) save valuable board space. Trust in its 10PPM stability and 1K RL quantity for consistent performance. Ideal for demanding environments, this resistor is a key component in any precision electronic system.

