| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879134-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 93.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879134-5 |
9-1879134-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 93.1 KΩ with a tolerance of .1%. This surface mount component, measuring 1.55 x .8 x .45 mm and with a power rating of .063 W, is ideal for compact designs where space is a premium. Operating at a rated voltage of 50 V, it ensures reliable performance. Crafted with thin film technology, it guarantees accuracy and stability, perfect for high-precision applications. With solder termination and RoHS compliance, it offers ease of installation and environmental responsibility. Elevate your circuitry with this essential component.

