| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879134-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 100 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879134-8 |
9-1879134-8
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0603 surface mount resistor. Featuring a resistance of 100 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures reliable performance in demanding applications. The thin film element construction guarantees high accuracy, while its small footprint of 1.55 x .8 x .45 mm saves valuable board space. With a power rating of .063 W and a rated voltage of 50 V, this precision resistor is ideal for signal conditioning and measurement tasks. RoHS compliant and solder termination type, it offers easy integration onto PCBs for efficient assembly. Trust in its quality, as it is part of our Surface Mount Resistors range, a leading choice for electronic components.

