| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879160-5 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 9.76 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879160-5 |
9-1879160-5
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0805 surface mount resistor. This thin film resistor features a resistance of 9.76 Ω with a tolerance of 0.1%, ensuring accurate performance in your designs. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type makes it easy to install on your PCB, while its compact 0805 size saves valuable board space. Trust in the reliability of our surface mount resistors for optimal circuit performance.

