9-1879208-1

Heilind Number:AMP9-1879208-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879208-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 56K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879208-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:56 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879208-1

Detailed Description

Enhance your circuitry with our CPF 0402 precision resistor, boasting a 56 KΩ resistance with a tight tolerance of .1%. This Thin Film element, rated for .063 W power, ensures reliable performance even in demanding applications. With a compact 0402 size and Surface Mount termination, it's easy to integrate into your design. Operating at a rated voltage of 25 V, this resistor is suitable for various electronic projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your components with this Surface Mount Resistor for optimal performance.