9-1879208-7

Heilind Number:AMP9-1879208-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879208-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879208-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:100 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879208-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 100K resistor. With a resistance of 100 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of .063 W, this surface mount resistor is ideal for various applications. Its thin film element type guarantees reliability, while its RoHS compliance aligns with environmental standards. Measuring 1 x .5 x .3 mm and featuring solder termination, it's easy to integrate onto your PCB. Trust in its quality for consistent results in your circuit designs.