9-1879212-2

Heilind Number:AMP9-1879212-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 21R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:21.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879212-2

Detailed Description

Enhance your electronic circuits with our precision CPF 0402 resistor, designed for optimal performance in surface mount applications. This thin film resistor boasts a resistance of 21.5 ohms with a tight tolerance of 0.1%, ensuring accurate and reliable operation. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers robust performance in various electronic devices. With its compact 0402 size and solder termination, it's easy to integrate into your designs. Trust in the quality of our surface mount resistors for consistent and efficient circuitry.