9-1879212-6

Heilind Number:AMP9-1879212-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 23R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:23.7 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879212-6

Detailed Description

Enhance your electronic projects with the CPF 0402 23.7Ω precision resistor. This Surface Mount component, measuring 1 x 0.5 x 0.3 mm, is crafted for optimal performance in compact devices. With a power rating of 0.063 W and a tolerance of 0.1%, it ensures reliable and accurate operation. The Thin Film element guarantees high precision, while the solder termination type facilitates easy installation. Rated for 25 V, it's suitable for a wide range of applications. Trust in its quality, as it complies with RoHS standards. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.