9-1879212-7

Heilind Number:AMP9-1879212-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 24R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:24.3 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879212-7

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our CPF 0402 24R3 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this Surface Mount component boasts a power rating of .063 W and a resistance of 24.3 Ω, ensuring optimal performance in various applications. With a rated voltage of 25 V and a tolerance of .1%, it guarantees accuracy and stability in voltage regulation. Its Thin Film element type and solder termination make installation a breeze. RoHS compliant and part of our Surface Mount Resistors line, this Chip Resistor is a must-have for your inventory.