9-1879212-8

Heilind Number:AMP9-1879212-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879212-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 24R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879212-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:24.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879212-8

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0402 surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, this thin film resistor boasts a resistance of 24.9 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. With solder termination and RoHS compliance, it offers easy installation and environmental friendliness. Trust in the quality of our Surface Mount Resistors for optimal functionality in your projects.