9-1879214-2

Heilind Number:AMP9-1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 3K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879214-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:3.32 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879214-2

Detailed Description

Enhance your electronic projects with this precision resistor from our Surface Mount Resistors collection. Featuring a CPF 0402 3K32 model, it offers a resistance of 3.32 KΩ with a tight tolerance of 0.1%. This thin film resistor is designed for high precision applications, ensuring reliable performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of circuitry. The solder termination type and surface mount mounting style make it easy to integrate into your designs. Measuring just 1 x .5 x .3 mm, this compact component is ideal for space-constrained projects. Trust in its quality and durability for your electronic assembly needs.