9-1879214-3

Heilind Number:AMP9-1879214-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879214-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 3K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879214-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:3.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879214-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 thin film precision resistor. With a resistance of 3.4 KΩ and a tolerance of 0.1%, it offers reliable performance even in demanding applications. Rated for 25 V and a power rating of .063 W, this surface mount resistor is ideal for compact designs. RoHS compliant and measuring just 1 x .5 x .3 mm, it ensures environmental sustainability without compromising on quality. Upgrade your projects with this high-performance component.