9-1879221-0

Heilind Number:AMP9-1879221-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879221-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 14R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879221-0
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:14 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879221-0

Detailed Description

Enhance circuit precision with our CPF 0603 14R 0.1% 25PPM 1K RL resistor. This Surface Mount component, boasting a power rating of .063 W, is perfect for applications requiring high accuracy. With a resistance of 14 Ω and a rated voltage of 50 V, it ensures reliable performance. The Thin Film element and .1% tolerance guarantee consistent results, while its compact 1.55 x .8 x .45 mm dimensions make it suitable for space-constrained designs. RoHS compliance further underscores its quality, making it an ideal choice for demanding electronic systems.