9-1879223-1

Heilind Number:AMP9-1879223-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879223-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K43 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879223-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.43 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879223-1

Detailed Description

Enhance the precision of your electronic projects with this CPF 0603 Surface Mount Resistor. With a resistance of 2.43 KΩ and a tolerance of 0.1%, it ensures accurate performance, while its thin film element type guarantees reliability. Operating at a rated voltage of 50 V with a power rating of .063 W, it's suitable for a variety of applications. Measuring 1.55 x .8 x .45 mm, it's compact and easy to mount. With solder termination and a high-quality construction, it's a must-have component for your circuit design needs. Individually packaged in a 1K reel, these resistors are ready for use in bulk quantities.