9-1879223-3

Heilind Number:AMP9-1879223-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879223-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K55 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879223-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.55 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879223-3

Detailed Description

Enhance circuit precision with our CPF 0603 Thin Film Precision Resistor. This surface mount component, with a resistance of 2.55 KΩ and tolerance of 0.1%, ensures accurate performance in demanding applications. Operating at a power rating of .063 W and rated for 50 V, it offers reliable functionality. Measuring 1.55 x .8 x .45 mm and featuring solder termination, it's easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide temperature range. Ideal for various electronic setups, this resistor is a crucial component for achieving optimal performance.