9-1879224-0

CPF 0603 30K1 0.1% 25PPM 1K RL

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 30.1 KΩ and a tolerance of 0.1%, it ensures accurate and reliable circuitry. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it offers stability under various conditions. The thin film element and surface mount termination make it easy to integrate, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable space on your PCB. RoHS compliant and featuring 25PPM, this resistor is a sustainable and high-quality choice for your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879224-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:30.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879224-0
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:9-1879224-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: