9-1879224-6

Heilind Number:AMP9-1879224-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879224-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 34K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879224-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:34.8 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879224-6

Detailed Description

Enhance your electronic projects with our precision CPF 0603 surface mount resistor. This thin film element offers a resistance of 34.8 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Designed for high performance, it can handle a power rating of .063 W and a rated voltage of 50 V, making it ideal for demanding applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your circuit board. Trust in the reliability of our surface mount resistors, perfect for ensuring accurate and stable operation in your designs.