9-1879224-8

Heilind Number:AMP9-1879224-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 36K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879224-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:36.5 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879224-8

Detailed Description

Enhance the precision of your electronic circuitry with this CPF 0603 thin film resistor. Featuring a resistance of 36.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. This compact 0603 size chip resistor is designed for surface mount applications, with solder termination for easy installation. Operating at a maximum power rating of 0.063 W and a rated voltage of 50V, it delivers reliable functionality in a miniature package. Trust in its quality, as it complies with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your designs with this Surface Mount Precision Resistor, a crucial component for maintaining signal integrity and performance in modern electronics.