9-1879225-1

Heilind Number:AMP9-1879225-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879225-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 392K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879225-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:392 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879225-1

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0603 surface mount resistor. Featuring a resistance of 392 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .063 W and rated voltage of 50 V, it offers stable operation. This thin film resistor, with dimensions of 1.55 x .8 x .45 mm, is designed for easy surface mount installation. RoHS compliant and supplied in a reel of 1K, it is ideal for high-volume manufacturing. Trust in its quality for your next project.