9-1879225-5

Heilind Number:AMP9-1879225-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879225-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 180R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879225-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:180 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879225-5

Detailed Description

Enhance your electronic projects with the CPF0603 180R 0.1% precision resistor. With a power rating of .063 W and a resistance of 180 Ω, this thin film element ensures accurate performance. Operating at a rated voltage of 50 V, it is suitable for various applications. Measuring 1.55 x .8 x .45 mm, with surface mount solder termination, it offers easy integration. RoHS compliant and featuring a tolerance of .1%, this component guarantees reliability in demanding environments. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.