| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879258-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.13 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879258-1 |
9-1879258-1
Specifications
Detailed Description
Enhance your circuitry with our RP 2B 1K13 precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 1.13 KΩ with a tolerance of .1% and a power rating of .25 W, this surface mount resistor ensures reliability in diverse electronic applications. Its thin film element and low temperature coefficient of resistance (15PPM) guarantee precision and stability in signal processing. With solder termination and a rated voltage of 200 V, it's suitable for high-density mounting, offering efficiency without compromising on quality. Elevate your design with this essential component of Surface Mount Resistors.

