| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879259-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879259-2 |
9-1879259-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 2K49 precision resistor, a reliable component offering a resistance of 2.49 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor features a compact 1206 size, measuring 3.05 x 1.55 x 0.55 mm. With a power rating of 0.25 W and a rated voltage of 200 V, it ensures optimal performance in various circuit configurations. The solder termination type facilitates easy installation, while its RoHS compliance underscores its environmentally friendly design. Trust in this high-quality component for precision and stability in your electronic assemblies.

