9-1879265-8

Heilind Number:AMP9-1879265-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879265-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 301K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879265-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879265-8

Detailed Description

Enhance your circuitry with the RP 2B 301K precision resistor, meticulously crafted for optimal performance. With a resistance of 301 KΩ and a tolerance of .1%, this thin film element ensures precise signal control. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality in a compact 1206 size. Designed for surface mount installation with solder termination, it guarantees secure placement on your PCB. RoHS compliant and featuring a low temperature coefficient of 15PPM, it meets stringent environmental standards while maintaining stable operation. Elevate your electronic designs with this high-quality component.