| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879268-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879268-1 |
9-1879268-1
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor boasting a resistance of 20.5 Ω and a tolerance of .1%. Designed for surface mount applications, it features a power rating of .125 W and a rated voltage of 150 V, ensuring reliable performance. The thin film element construction guarantees accuracy, with a low temperature coefficient of 15PPM for stable operation. Measuring 2 x 1.25 x .55 mm, this compact chip resistor with solder termination is perfect for space-constrained designs. Upgrade your circuitry with the assurance of quality and precision offered by this cutting-edge component.

