9-1879334-2

Heilind Number:AMP9-1879334-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 17R8 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:17.8 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-2

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. The CPF 0603 17R8 1% offers a resistance of 17.8 Ω with a tolerance of 1%, ensuring accuracy in your circuitry. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. Its compact 0603 size and surface mount termination make for easy installation on PCBs. RoHS compliant and featuring thin film technology, this resistor guarantees both quality and environmental responsibility. Upgrade your components with this reliable Surface Mount Resistors product.