9-1879334-7

Heilind Number:AMP9-1879334-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 20R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:20 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879334-7

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor. This compact 0603 size chip resistor features a resistance of 20 Ω with a tight tolerance of 1% and a low temperature coefficient of 50PPM. Operating at a rated voltage of 50V with a power rating of .063W, it ensures reliable and accurate signal control. The thin film construction and surface mount termination make it ideal for high-density electronic applications. Measuring just 1.55 x .8 x .45 mm, it is a space-saving solution for your design needs. Trust in its quality and precision for your electronic projects.