9-1879335-1

Heilind Number:AMP9-1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 187R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879335-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:187 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879335-1

Detailed Description

Enhance your electronic projects with our precision 0603 chip resistor. Featuring a resistance of 187 ohms with a tight 1% tolerance and excellent stability of 50PPM, this thin film resistor ensures reliable performance in demanding applications. With a power rating of .063W and a rated voltage of 50V, it offers robust functionality while maintaining a compact form factor. Designed for surface mount installation, it is easy to integrate into your circuit board. Trust in the quality of our Surface Mount Resistors for consistent and accurate results in your designs. (102 words)