9-1879336-6

Heilind Number:AMP9-1879336-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879336-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K26 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879336-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.26 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879336-6

Detailed Description

Enhance precision in your electronic assemblies with this CPF 0603 thin film resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for maintaining optimal performance. With a resistance of 2.26 KΩ and a tolerance of 1%, this resistor ensures reliable and accurate operation. Its solder termination type and surface mount mounting style make it easy to integrate into your circuit design. Rated for 50 V and with a power rating of .063 W, it meets the demands of various applications. Trust in the quality of this component for consistent and efficient performance in your projects.