9-1879336-8

Heilind Number:AMP9-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2K37 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879336-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.37 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879336-8

Detailed Description

Enhance your circuit's precision with this CPF 0603 thin film resistor. Boasting a resistance of 2.37 KΩ with a tight tolerance of 1%, this component ensures accurate performance in your electronic applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. Its compact 0603 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality construction for consistent and efficient operation.