9-1879337-4

Heilind Number:AMP9-1879337-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879337-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 23K2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879337-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:23.2 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879337-4

Detailed Description

Enhance your circuitry with this precision CPF 0603 thin film resistor, meticulously crafted to offer a resistance of 23.2 KΩ with a tight tolerance of 1%. Designed for surface mount installation, it boasts a compact 0603 size and a low power rating of .063 W, making it ideal for space-constrained applications. Operating at a rated voltage of 50 V, this resistor ensures reliable performance even in demanding environments. RoHS compliant and featuring solder termination, it guarantees easy and secure assembly. Elevate your electronic projects with the high-quality Surface Mount Resistors.