9-1879337-5

Heilind Number:AMP9-1879337-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879337-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 23K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879337-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:23.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879337-5

Detailed Description

Enhance circuit performance with this precision CPF 0603 thin film resistor. Featuring a resistance of 23.7 KΩ with a 1% tolerance, it ensures accurate signal control in various electronic applications. The surface mount design, with two solder terminations, offers easy integration onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for low-power circuitry. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, saves space without compromising functionality. Trust in its reliability and quality for your electronic projects.