9-1879352-6

Heilind Number:AMP9-1879352-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879352-6
ECAD Model:
3D Model

Description:

RR02 5% 3K0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879352-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP9-1879352-6

Detailed Description

Enhance the performance of your electronic circuits with our RR02 5% 3K0 AMMO resistor. With a power rating of 2 W and a rated voltage of 500 V, this axial leaded component ensures reliable operation in various applications. The metal film element offers precision and stability, with a resistance of 3 KΩ and a tolerance of 5%. Its compact dimensions of 9 x 3.5 mm make it suitable for space-constrained designs, and the tinned copper leads provide secure connectivity. Featuring a temperature coefficient of ±300 ppm/°C, this resistor guarantees consistent performance even in demanding environments. Upgrade your projects with this high-quality through-hole resistor, essential for any electronics enthusiast or professional.