9-1879417-1

Heilind Number:AMP9-1879417-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879417-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R07 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879417-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.07 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879417-1

Detailed Description

Enhance circuit performance with this precision resistor, designed for optimal accuracy in electronic applications. Measuring a compact 0603 size, it boasts a power rating of .063 W and a resistance of 1.07 Ω, ensuring reliable operation even under high loads. With a tolerance of .1% and low temperature coefficient of 25ppm, this thin film resistor guarantees precise signal control. Suitable for surface mount installation, it features solder terminations for easy and secure mounting. RoHS compliant and rated for a maximum voltage of 50 V, it meets stringent environmental and safety standards. Trust in this Surface Mount Resistor for consistent and dependable performance in your electronic designs.