| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879507-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Chip Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879507-5 |
9-1879507-5
| Heilind Number: | AMP9-1879507-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1879507-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 68Ω 0.2W Chip Resistor. Designed for surface mount applications, this compact resistor boasts a power rating of .2W and a low tolerance of 1%, ensuring precise performance. With a rated voltage of 50V, it's suitable for a wide range of electronic devices. The thick film element construction guarantees reliability, while the solder termination type simplifies installation. Measuring just 1.6 x .8 x .45mm, it's ideal for space-constrained designs. Upgrade to this high-quality resistor for optimal efficiency in your projects.

