9-1879535-1

Heilind Number:AMP9-1879535-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879535-1
ECAD Model:
3D Model

Description:

CRGV1206 1% 866K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879535-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:866 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879535-1

Detailed Description

Enhance your electronic circuitry with the CRGV1206 1% power resistor. This robust component boasts a resistance of 866 KΩ, making it ideal for high-power applications requiring precise voltage regulation. With a maximum rated voltage of 1000V and a power rating of .25W, it ensures reliable performance under demanding conditions. Its compact 1206 size and surface mount termination make installation a breeze, while the thick film element and 1% tolerance guarantee accuracy in signal processing. Whether you're designing industrial machinery or consumer electronics, this resistor is a must-have for achieving optimal performance and efficiency in your projects.