9-1879537-9

Heilind Number:AMP9-1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 5M76 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:5.76 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879537-9

Detailed Description

Elevate your electronic projects with the CRGV2010 1% 5M76 3000V high value, high voltage resistor. This surface mount component boasts a power rating of .5W and a resistance of 5.76 MΩ, making it ideal for demanding applications. With a compact 2010 size and solder termination, it's easy to integrate into your designs. Operating at a rated voltage of 200V, it ensures reliable performance. The thick film element, with a tolerance of 1%, guarantees precision in signal processing. RoHS compliance adds to its environmental credentials, making it a responsible choice for your projects. Upgrade your circuitry with the quality and performance of this Surface Mount Resistor.