9-1879539-9

Heilind Number:AMP9-1879539-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879539-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 536K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879539-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:536 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879539-9

Detailed Description

Introducing the CRGV2512 1% High Value/High Voltage Resistor, a reliable component for your electronic projects. With a power rating of 1W and a resistance of 536KΩ, this surface mount resistor is designed for performance. Its compact 2512 size and solder termination make it easy to integrate into your circuitry. Operating at a rated voltage of 200V, it offers robust functionality for a variety of applications. Crafted with thick film technology, it ensures accuracy with a tolerance of 1%. RoHS compliant and meticulously engineered, this resistor guarantees quality and durability. Elevate your designs with the CRGV2512 and experience superior performance.