9-1879625-8

Heilind Number:AMP9-1879625-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879625-8
ECAD Model:
3D Model

Description:

H8 110K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879625-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:110 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP9-1879625-8

Detailed Description

Enhance your electronic projects with the H8 110K 1% 50PPM Thin Film Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 110 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for easy installation, it is designed to operate seamlessly in temperatures ranging from -55 to 155 °C. The axial-leaded mount type and compact dimensions of 7.2 x 2.5 mm make it suitable for various through-hole resistor setups. Rest assured of its precision, as it offers a tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. While not ROHS compliant, this resistor is a dependable choice for your circuit design needs.