9-1879631-4

Heilind Number:AMP9-1879631-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879631-4
ECAD Model:
3D Model

Description:

H8 75K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879631-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP9-1879631-4

Detailed Description

Upgrade your electronic projects with the H8 75K 1% 100PPM Through Hole Resistor. This high-quality component, featuring a thin film element and tinned copper leads, ensures reliable performance with a power rating of .25 W. With a resistance of 75 KΩ and a tolerance of 1%, it provides precise control over electrical currents. Operating smoothly in a wide temperature range from -55 to 155 °C and rated for 350 V, it is versatile and durable. Trust in its ±100 ppm/°C temperature coefficient for stable operation. Ideal for a variety of applications, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant.