9-1879634-9

Heilind Number:AMP9-1879634-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1879634-9
ECAD Model:
3D Model

Description:

H4 127K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879634-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:127 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1879634-9

Detailed Description

Enhance your circuitry with this high-performance H4 axial leaded resistor. With a resistance of 127 KΩ and a tolerance of .5%, it offers precise and reliable operation. The thin film element and ±15 ppm/°C temperature coefficient ensure stability in a wide operating temperature range of -55 to 155 °C. Featuring tinned copper leads for easy installation, this 0.5 W resistor is designed for a rated voltage of 350 V, making it ideal for various electronic applications. Meeting industry standards, it guarantees quality and durability, essential for your project's success. Elevate your electronic designs with this superior through-hole resistor.